Infineon High Side 2, High Side Power Switch IC 14-Pin, DSO
- RS Stock No.:
- 911-1027
- Mfr. Part No.:
- BTS5215LAUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$3,327.00
(exc. GST)
$3,660.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $3.327 | $3,327.00 |
| 5000 + | $2.994 | $2,994.00 |
*price indicative
- RS Stock No.:
- 911-1027
- Mfr. Part No.:
- BTS5215LAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 0.07Ω | |
| Number of Outputs | 2 | |
| Power Rating | 3.10W | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 5.5V | |
| Package Type | DSO | |
| Pin Count | 14 | |
| Maximum Supply Voltage | 40V | |
| Operating Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Length | 6.4mm | |
| Height | 2.35mm | |
| Automotive Standard | AEC | |
| Series | BTS5215L | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 0.07Ω | ||
Number of Outputs 2 | ||
Power Rating 3.10W | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Minimum Supply Voltage 5.5V | ||
Package Type DSO | ||
Pin Count 14 | ||
Maximum Supply Voltage 40V | ||
Operating Current 15A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Length 6.4mm | ||
Height 2.35mm | ||
Automotive Standard AEC | ||
Series BTS5215L | ||

Infineon BTS5215L Series Power Switch IC, 3.10W Power, 15A Operating Current - BTS5215LAUMA1
This power switch IC is a high-side semiconductor device designed for automotive and industrial control applications. It operates as a surface-mount driver capable of switching loads within a moderate power envelope and functions across a broad supply range. The component is intended for integration where Compact package size and multiple input/output channels are required for controlled high-side switching.
Features and Benefits:
• 15A operating current enables control of substantial load currents
• 0.07 Ω RDS(on) reduces conduction losses during switching
• 5.5V to 40V supply range supports diverse system voltages
• AEC-compliant design meets stringent automotive requirements
• -40 to 150°C temperature tolerance sustains extreme environments
• 0.07 Ω RDS(on) reduces conduction losses during switching
• 5.5V to 40V supply range supports diverse system voltages
• AEC-compliant design meets stringent automotive requirements
• -40 to 150°C temperature tolerance sustains extreme environments
Applications
• Used for automotive load switching in power distribution modules
• Suitable for surface-mount installations on Compact control boards
• Ideal for controlling lamps, motors and resistive loads
• Can be used for dual-channel switching in vehicle systems
• Used with systems requiring RoHS-compliant components
• Suitable for surface-mount installations on Compact control boards
• Ideal for controlling lamps, motors and resistive loads
• Can be used for dual-channel switching in vehicle systems
• Used with systems requiring RoHS-compliant components
What package type does it use for PCB assembly?
It is supplied in a 14-pin DSO surface-mount package suitable for automated placement.
What thermal limits should be considered for mounting?
Maximum operating temperature is 150°C and minimum operating temperature is -40°C for specification compliance.
How many inputs and outputs does the device provide?
The device includes two inputs and two outputs to support dual-channel switching.
What is the maximum voltage the device can handle?
It accepts supply voltages up to 40V for high-side switching applications.
What is the rated power dissipation?
The device has a power rating of 3.10W for continuous operation.
- RS Stock No. 0415140P
- Mfr. Part No. BTS5215LAUMA1
Each (Supplied on a Reel)
$9.256
- RS Stock No. 0415140
- Mfr. Part No. BTS5215LAUMA1
Each (In a Pack of 5)
$9.256
- RS Stock No. 2500581P
- Mfr. Part No. BTS5210GXUMA1
Each (Supplied on a Reel)
$4.40
- RS Stock No. 2238494P
- Mfr. Part No. BTS70202EPAXUMA1
Each (Supplied on a Reel)
$2.944











