Infineon BTS723GWXUMA1 High Side 2, High Side Power Switch Power Switch IC 14-Pin, DSO-14
- RS Stock No.:
- 110-7744
- Mfr. Part No.:
- BTS723GWXUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 4 units)*
$34.20
(exc. GST)
$37.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,400 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 4 - 624 | $8.55 | $34.20 |
| 628 - 1248 | $8.41 | $33.64 |
| 1252 + | $8.255 | $33.02 |
*price indicative
- RS Stock No.:
- 110-7744
- Mfr. Part No.:
- BTS723GWXUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Switch Type | High Side Power Switch | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 210mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Surface | |
| Package Type | DSO-14 | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 58V | |
| Pin Count | 14 | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 4.2A | |
| Minimum Operating Temperature | -40°C | |
| Height | 1.47mm | |
| Standards/Approvals | No | |
| Length | 8.75mm | |
| Width | 4mm | |
| Series | BTS723GW | |
| Automotive Standard | AEC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Switch Type High Side Power Switch | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 210mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Surface | ||
Package Type DSO-14 | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 58V | ||
Pin Count 14 | ||
Maximum Operating Temperature 150°C | ||
Operating Current 4.2A | ||
Minimum Operating Temperature -40°C | ||
Height 1.47mm | ||
Standards/Approvals No | ||
Length 8.75mm | ||
Width 4mm | ||
Series BTS723GW | ||
Automotive Standard AEC | ||
RoHS Status: Exempt
Infineon BTS723GW Series Power Switch IC, 58V Maximum Supply Voltage, 4.2A Operating Current - BTS723GWXUMA1
This power switch IC is a high-side load controller designed for automotive applications where compact surface-mount integration and robust electrical handling are required. It operates across a wide supply range suitable for vehicle systems and provides two independently driven channels to manage separate loads within AEC-standard environments. The device is packaged to suit automated assembly and supports operation across broad temperature extremes encountered in under‑bonnet and vehicle‑body electronics.
Features and Benefits:
• 7-58V supply range enables broad vehicle voltage compatibility
• 4.2A operating current supports moderate automotive loads
• 210mΩ Rds(on) reduces conduction losses during drive
• Two outputs with two inputs allow independent load control
• 150°C maximum operating temperature tolerates elevated environments
• 4.2A operating current supports moderate automotive loads
• 210mΩ Rds(on) reduces conduction losses during drive
• Two outputs with two inputs allow independent load control
• 150°C maximum operating temperature tolerates elevated environments
Applications
• Suitable for body control modules in passenger vehicles
• Ideal for switching lighting and signalling loads
• Used with electronic control units requiring dual channels
• Can be used for motor or solenoid drivers up to 4.2A
• Ideal for switching lighting and signalling loads
• Used with electronic control units requiring dual channels
• Can be used for motor or solenoid drivers up to 4.2A
What package and mounting method facilitate automated PCB assembly?
It is supplied in a DSO‑14 package designed for surface‑mount placement to suit high‑volume manufacturing processes.
What temperature extremes can the device endure during operation?
It is specified to function from -40°C up to a maximum of 150°C, covering harsh under‑bonnet conditions.
How many pins and channels does it provide for system integration?
The component has 14 pins and comprises two independent power outputs with corresponding inputs for straightforward control pairing.
What is the primary topology and intended electrical role in a circuit?
It implements a high‑side switching topology to control positive supply connection to loads in automotive systems.
- RS Stock No. 1107744P
- Mfr. Part No. BTS723GWXUMA1
Each (Supplied on a Reel)
$8.55
- RS Stock No. 0349365
- Mfr. Part No. BTG70013A1ESWXUMA1
Each (In a Pack of 2)
$10.015
- RS Stock No. 9113341P
- Mfr. Part No. MIC94073YC6-TR
Each (Supplied on a Reel)
$0.871
- RS Stock No. 0349366
- Mfr. Part No. BTG70020A1ESWXUMA1
Each (In a Pack of 2)
$9.145











