Texas Instruments, Distribution Power Switch IC 6-Pin, SOT-23

This image is representative of the product range

Subtotal (1 reel of 250 units)*

$292.00

(exc. GST)

$321.25

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 750 unit(s), ready to ship from another location
Units
Per unit
Per Reel*
250 +$1.168$292.00

*price indicative

RS Stock No.:
162-7920
Mfr. Part No.:
TPS2553DBVT-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Type

Distribution

Product Type

Power Switch IC

Switch On Resistance RdsOn

135mΩ

Number of Outputs

1

Power Rating

625mW

Mount Type

Surface

Package Type

SOT-23

Maximum Supply Voltage

6.5V

Pin Count

6

Maximum Operating Temperature

85°C

Operating Current

1.5A

Minimum Operating Temperature

-40°C

Standards/Approvals

EN 61340-5-1

Width

3.1mm

Height

950μm

Length

3.1mm

Automotive Standard

No

Precision Adjustable Current-Limited Switch, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy