Texas Instruments TPS2553DBVT-1, Distribution Power Switch IC 6-Pin, SOT-23
- RS Stock No.:
- 812-0411
- Mfr. Part No.:
- TPS2553DBVT-1
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tape of 10 units)*
$14.30
(exc. GST)
$15.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 770 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 + | $1.43 | $14.30 |
*price indicative
- RS Stock No.:
- 812-0411
- Mfr. Part No.:
- TPS2553DBVT-1
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Distribution | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 135mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 625mW | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 1.5A | |
| Height | 950μm | |
| Length | 3.1mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Width | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Distribution | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 135mΩ | ||
Number of Outputs 1 | ||
Power Rating 625mW | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 1.5A | ||
Height 950μm | ||
Length 3.1mm | ||
Standards/Approvals EN 61340-5-1 | ||
Width 3.1mm | ||
Automotive Standard No | ||
Precision Adjustable Current-Limited Switch, Texas Instruments
USB Power and Charging Port Controllers, Texas Instruments
Related links
- Texas Instruments SOT-23
- Monolithic Power Systems (MPS) High Side 1 TSOT-23
- Monolithic Power Systems (MPS) MP62551DJ-LF-P High Side 1 TSOT-23
- Texas Instruments TPS2552DRVT SON
- Texas Instruments TPS2065CDBVT-2 SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2061DBVT High Side SOT-23
