Texas Instruments TPS2051CDBVT High Side, Distribution Power Switch IC 5-Pin, SOT-23
- RS Stock No.:
- 812-0269
- Mfr. Part No.:
- TPS2051CDBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
$16.06
(exc. GST)
$17.67
(inc. GST)
- RS Stock No.:
- 812-0269
- Mfr. Part No.:
- TPS2051CDBVT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | Distribution | |
| Switch On Resistance RdsOn | 154mΩ | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 4.5V | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 500mA | |
| Height | 1.3mm | |
| Standards/Approvals | RoHS | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type Distribution | ||
Switch On Resistance RdsOn 154mΩ | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 4.5V | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 500mA | ||
Height 1.3mm | ||
Standards/Approvals RoHS | ||
Width 1.75mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2061DBVT High Side SOT-23
- Texas Instruments TPS2041CDBVT SOT-23
- Texas Instruments TPS2065CDBVT-2 SOT-23
- Texas Instruments TPS2061CDBVT SOT-23
- Microchip MIC2091-1YM5-TR High Side 1 SOT-23
- Texas Instruments High Side SOT-23
- Texas Instruments TPS2051BDBVT High Side SOT-23

