Texas Instruments, Distribution Power Switch IC 10-Pin, SON
- RS Stock No.:
- 162-8784
- Mfr. Part No.:
- TPS2561DRCT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-8784
- Mfr. Part No.:
- TPS2561DRCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Type | Distribution | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 70mΩ | |
| Number of Outputs | 2 | |
| Power Rating | 2.4W | |
| Mount Type | Surface | |
| Package Type | SON | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 6.5V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.5A | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | RoHS | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Type Distribution | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 70mΩ | ||
Number of Outputs 2 | ||
Power Rating 2.4W | ||
Mount Type Surface | ||
Package Type SON | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 6.5V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.5A | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals RoHS | ||
Length 3.1mm | ||
Width 3.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
- RS Stock No. 8256765P
- Mfr. Part No. TPS2561DRCT
Each (Supplied on a Reel)
$2.136
- RS Stock No. 8256765
- Mfr. Part No. TPS2561DRCT
Each (In a Pack of 5)
$2.136
- RS Stock No. 1627920
- Mfr. Part No. TPS2553DBVT-1
Each (On a Reel of 250)
$1.168
- RS Stock No. 8120411P
- Mfr. Part No. TPS2553DBVT-1
Each (Supplied on a Reel)
$1.43
Related links
- Texas Instruments TPS2561DRCT SON
- Texas Instruments SOT-23
- Texas Instruments TPS2556DRBT SON
- Texas Instruments TPS2552DRVT SON
- Texas Instruments High Side VSON
- Texas Instruments TPS259261DRCT Power Switch IC 10-Pin, VSON
- Texas Instruments TPS2561DRCR High Side VSON
- Texas Instruments TPS2500DRCTLow Side/High Side Power Switch IC 10-Pin, VSON









