onsemi High Side 1, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 121-7895
- Mfr. Part No.:
- UAA2016DG
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 121-7895
- Mfr. Part No.:
- UAA2016DG
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 625mW | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | -10V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | -8V | |
| Operating Current | 900μA | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -20°C | |
| Width | 4mm | |
| Length | 5mm | |
| Standards/Approvals | European Standard (Load Switching) | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Series | UAA2016 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 625mW | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage -10V | ||
Pin Count 8 | ||
Maximum Supply Voltage -8V | ||
Operating Current 900μA | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -20°C | ||
Width 4mm | ||
Length 5mm | ||
Standards/Approvals European Standard (Load Switching) | ||
Height 1.5mm | ||
Automotive Standard No | ||
Series UAA2016 | ||
- COO (Country of Origin):
- PH
Zero Voltage Switching Controllers
Zero-voltage switching Triac trigger/driver ciruits which facilitate RFI-free power regulation of resistive loads.
The number of complete mains cycles during fixed repeating periods (typically 1 to 10 seconds) is varied, thus altering the duty cycle or on-/off-time ratio. Trigger pulses coincide with the zero-crossing times of the mains supply thus ensuring no RFI is produced when using resistive loads.
