Texas Instruments High Side, High Side Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Subtotal (1 tube of 95 units)*

$137.75

(exc. GST)

$152.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Tube*
95 +$1.45$137.75

*price indicative

RS Stock No.:
100-0702
Mfr. Part No.:
LM3525M-L/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Power Switch IC

Power Switch Type

High Side

Power Switch Topology

High Side

Switch On Resistance RdsOn

80mΩ

Number of Outputs

3

Mount Type

Surface

Minimum Supply Voltage

2.7V

Package Type

SOIC

Pin Count

8

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Operating Current

2.25A

Length

4.9mm

Standards/Approvals

RoHS

Width

3.9mm

Height

1.45mm

Automotive Standard

No

Fixed Current-Limited Switch, Texas Instruments


USB Power and Charging Port Controllers, Texas Instruments


Related links