Texas Instruments LM3526M-L/NOPB High Side, High Side Power Switch IC 8-Pin, SOIC
- RS Stock No.:
- 460-792
- Mfr. Part No.:
- LM3526M-L/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 460-792
- Mfr. Part No.:
- LM3526M-L/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Switch On Resistance RdsOn | 100mΩ | |
| Number of Outputs | 4 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 2.7V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Operating Current | 2.2A | |
| Height | 1.45mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Switch On Resistance RdsOn 100mΩ | ||
Number of Outputs 4 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 2.7V | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Operating Current 2.2A | ||
Height 1.45mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Related links
- Texas Instruments High Side SOIC
- Texas Instruments LM3526M-H/NOPB High Side SOIC
- Texas Instruments LM3525M-L/NOPB High Side SOIC
- Texas Instruments High Side 2 SOIC
- Texas Instruments TPS2080D High Side 2 SOIC
- Texas Instruments High Side SOIC
- Texas Instruments TPS2052BD High Side SOIC
- Texas Instruments TPS2042BD High Side SOIC
