Texas Instruments High Side 2, High Side Power Switch IC 8-Pin, SOIC

This image is representative of the product range

Subtotal (1 tube of 75 units)*

$215.40

(exc. GST)

$236.92

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 75 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
75 +$2.872$215.40

*price indicative

RS Stock No.:
179-1680
Mfr. Part No.:
TPS2080D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Number of Outputs

2

Number of Inputs

2

Mount Type

Surface

Package Type

SOIC

Minimum Supply Voltage

2.7V

Pin Count

8

Maximum Supply Voltage

5.5V

Operating Current

1A

Maximum Operating Temperature

85°C

Minimum Operating Temperature

0°C

Width

3.91mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.58mm

Automotive Standard

No

Current-Limited Load Switch, Texas Instruments


Load Switch ICs, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy