Texas Instruments LM5060MM/NOPB High Side 5, High Side Power Switch IC 10-Pin, VSSOP

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$2,757.00

(exc. GST)

$3,033.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 4000$2.757$2,757.00
5000 +$2.666$2,666.00

*price indicative

RS Stock No.:
162-8596
Mfr. Part No.:
LM5060MM/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

High Side

Number of Outputs

2

Number of Inputs

5

Mount Type

Surface

Package Type

VSSOP

Minimum Supply Voltage

5.5V

Pin Count

10

Maximum Supply Voltage

65V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

950μm

Standards/Approvals

RoHS

Width

3.1mm

Length

3.1mm

Automotive Standard

No

COO (Country of Origin):
MY

Clamping Circuits, Texas Instruments


A range of Texas Instruments Voltage-limiting Clamping Circuits for over-voltage and transient protection

Power Supply Protection, Monitoring and Hot Swap, Texas Instruments


Related links