ROHM BV1HAC85EFJ-CE2 High Side Load Switch 8-Pin, HTSOP-J8

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.45

View bulk pricing options

Subtotal (1 tape of 5 units)*

$24.20

(exc. GST)

$26.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,420 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 20$4.84$24.20-
25 +$4.742$23.71$2.45

*price indicative

Packaging Options:
RS Stock No.:
780-652
Mfr. Part No.:
BV1HAC85EFJ-CE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Load Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

85mΩ

Mount Type

Surface

Package Type

HTSOP-J8

Minimum Supply Voltage

-0.3V

Pin Count

8

Maximum Supply Voltage

24V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Height

1mm

Length

6mm

Standards/Approvals

RoHS Compliant

Width

4.9mm

Automotive Standard

AEC-Q100

The ROHM load switch IC is designed for automotive applications with a 40 V breakdown voltage. Its primary function is to manage loads with built-in overcurrent protection and a thermal shutdown feature, ensuring robust performance.

Input voltage range is 8.0 V to 28.0 V

Output ON resistance is as low as 85 mΩ (Typ)

Variable overcurrent detection is adjustable from 2.5 A to 6.5 A (Typ)

Standby current consumption is minimal at 0.5 μA (Max)

Operating junction temperature range is -40 °C to +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy