ROHM BV1HB045EFJ-CE2 High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 266-3810
- Mfr. Part No.:
- BV1HB045EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.46
(exc. GST)
$10.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 670 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.892 | $9.46 | - |
| 50 - 95 | $1.61 | $8.05 | 14% |
| 100 - 245 | $1.324 | $6.62 | 30% |
| 250 - 995 | $1.23 | $6.15 | 34% |
| 1000 + | $0.864 | $4.32 | 54% |
*price indicative
- RS Stock No.:
- 266-3810
- Mfr. Part No.:
- BV1HB045EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 45mΩ | |
| Number of Outputs | 1 | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 6V | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 28V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Operating Current | 5mA | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 4.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1HB045EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Product Type Power Switch IC | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 45mΩ | ||
Number of Outputs 1 | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 6V | ||
Pin Count 8 | ||
Maximum Supply Voltage 28V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Operating Current 5mA | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 4.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1HB045EFJ-C | ||
The ROHM high side switch is 1ch high-side switch for automotive application. It has a built-in overcurrent limit function, thermal shutdown protection function, open load detection function, low power output-OFF function. It has a current sensing function of output load current.
Built-in current sensing function
Built-in diagnostic output
- RS Stock No. 2663810P
- Mfr. Part No. BV1HB045EFJ-CE2
Each (Supplied on a Reel)
$1.892
- RS Stock No. 0780351P
- Mfr. Part No. BV1HB008EFJ-CE2
Each (Supplied on a Reel)
$9.552
- RS Stock No. 0780351
- Mfr. Part No. BV1HB008EFJ-CE2
Each (On a Tape of 5)
$9.552
- RS Stock No. 0329129
- Mfr. Part No. BV1HB040EFJ-CE2
Each (On a Tape of 5)
$5.768











