ROHM BV1HB090EFJ-CE2 High Side, High Side Power Device 8-Pin, HTSOP-J8
- RS Stock No.:
- 780-355
- Mfr. Part No.:
- BV1HB090EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $81.40
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.42
(exc. GST)
$23.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.284 | $21.42 | - |
| 50 - 245 | $2.656 | $13.28 | $81.40 |
| 250 + | $1.36 | $6.80 | $731.00 |
*price indicative
- RS Stock No.:
- 780-355
- Mfr. Part No.:
- BV1HB090EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Device | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Mount Type | Surface | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 6V | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 8 | |
| Operating Current | 2.7mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1mm | |
| Length | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Device | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Mount Type Surface | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 6V | ||
Maximum Supply Voltage 28V | ||
Pin Count 8 | ||
Operating Current 2.7mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Width 4.9mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1mm | ||
Length 6mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM high-side power device is designed specifically for automotive applications, providing efficient control of inductive loads while integrating VITAL protective features to enhance reliability and performance in demanding environments.
AEC-Q100 qualified for automotive reliability
Short circuit and overcurrent limitations safeguard against faults
Active clamp and overvoltage protection ensure safe operation
Dual temperature shutdown enhances thermal management
Embedded current sensing facilitates monitoring of load conditions
Related links
- ROHM BV1HB180EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB020EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB012EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB008EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HCU50EFJ-CE2 High Side HTSOP-J8
- ROHM BV2HM050EFV-CE2 High Side HTSOP-J8
- ROHM BV1HB045EFJ-CE2 High Side HTSOP-J8
