ROHM BD1HCU50EFJ-CE2 High Side, High Side Power Switch IC 8-Pin, HTSOP-J8
- RS Stock No.:
- 267-2266
- Mfr. Part No.:
- BD1HCU50EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$10.24
(exc. GST)
$11.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $2.048 | $10.24 | - |
| 50 - 95 | $1.754 | $8.77 | 14% |
| 100 - 245 | $1.442 | $7.21 | 29% |
| 250 - 995 | $1.348 | $6.74 | 34% |
| 1000 + | $0.932 | $4.66 | 54% |
*price indicative
- RS Stock No.:
- 267-2266
- Mfr. Part No.:
- BD1HCU50EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 500mΩ | |
| Package Type | HTSOP-J8 | |
| Minimum Supply Voltage | 4V | |
| Maximum Supply Voltage | 18V | |
| Pin Count | 8 | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BD1HxU50 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 500mΩ | ||
Package Type HTSOP-J8 | ||
Minimum Supply Voltage 4V | ||
Maximum Supply Voltage 18V | ||
Pin Count 8 | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1mm | ||
Automotive Standard AEC-Q100 | ||
Series BD1HxU50 | ||
The ROHM BD1HCU50EFJ-C is an automotive 1ch high-side switch. It has a built-in overcurrent protection circuit, thermal shut down circuit, open load detection circuit, under voltage lock out circuit, and has diagnostic output function at the time during abnormal detection. This IC uses different production line against series model BD1HC500EFJ-C for the purpose of improving production efficiency.
Built-in overcurrent protection circuit
Low standby current
1ch High-side switch for the mechanical relay coil drive
- RS Stock No. 2663810
- Mfr. Part No. BV1HB045EFJ-CE2
Each (In a Pack of 5)
$1.892
- RS Stock No. 2663810P
- Mfr. Part No. BV1HB045EFJ-CE2
Each (Supplied on a Reel)
$1.892
- RS Stock No. 0329129
- Mfr. Part No. BV1HB040EFJ-CE2
Each (On a Tape of 5)
$5.768
- RS Stock No. 0329129P
- Mfr. Part No. BV1HB040EFJ-CE2
Each (Supplied on a Reel)
$5.768









