ROHM BV1HB020EFJ-CE2 High Side, High Side Power Device 8-Pin, HTSOP-J8
- RS Stock No.:
- 780-354
- Mfr. Part No.:
- BV1HB020EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$28.91
(exc. GST)
$31.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $5.782 | $28.91 | - |
| 25 + | $5.666 | $28.33 | 2% |
*price indicative
- RS Stock No.:
- 780-354
- Mfr. Part No.:
- BV1HB020EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | High Side | |
| Power Switch Topology | High Side | |
| Product Type | Power Device | |
| Switch On Resistance RdsOn | 20mΩ | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 6V | |
| Package Type | HTSOP-J8 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 8 | |
| Operating Current | 3mA | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.9mm | |
| Height | 1mm | |
| Length | 6mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type High Side | ||
Power Switch Topology High Side | ||
Product Type Power Device | ||
Switch On Resistance RdsOn 20mΩ | ||
Mount Type Surface | ||
Minimum Supply Voltage 6V | ||
Package Type HTSOP-J8 | ||
Maximum Supply Voltage 28V | ||
Pin Count 8 | ||
Operating Current 3mA | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS Compliant | ||
Width 4.9mm | ||
Height 1mm | ||
Length 6mm | ||
Automotive Standard AEC-Q100 | ||
The ROHM high-side power switch enables efficient high-side switching in various demands, integrating Advanced protective features to enhance reliability and performance in automotive applications.
AEC-Q100 qualified for automotive applications
Supports supply voltage range from 6 V to 28 V
Integrates overcurrent limitation and Active clamp protection
Features dual temperature shutdown for enhanced safety
Offers negligible sleep current of 0.5 μA, ensuring low power consumption
- RS Stock No. 0780354P
- Mfr. Part No. BV1HB020EFJ-CE2
Each (Supplied on a Reel)
$5.782
- RS Stock No. 0780351P
- Mfr. Part No. BV1HB008EFJ-CE2
Each (Supplied on a Reel)
$9.552
- RS Stock No. 0780353
- Mfr. Part No. BV1HB012EFJ-CE2
Each (On a Tape of 5)
$6.55
- RS Stock No. 0780356
- Mfr. Part No. BV1HB180EFJ-CE2
Each (On a Tape of 10)
$3.789
Related links
- ROHM BV1HB090EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB180EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB012EFJ-CE2 High Side HTSOP-J8
- ROHM BV1HB008EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HDU50EFJ-CE2 High Side HTSOP-J8
- ROHM BD1HCU50EFJ-CE2 High Side HTSOP-J8
- ROHM BV2HM050EFV-CE2 High Side HTSOP-J8
- ROHM BV1HB045EFJ-CE2 High Side HTSOP-J8











