DiodesZetex AP22653W6-7 High Side 1, Adjustable Current-limit Switch Power Switch IC 6-Pin, SOT-26
- RS Stock No.:
- 719-536
- Mfr. Part No.:
- AP22653W6-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,005.00
(exc. GST)
$1,104.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.335 | $1,005.00 |
*price indicative
- RS Stock No.:
- 719-536
- Mfr. Part No.:
- AP22653W6-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Power Switch IC | |
| Power Switch Type | Adjustable Current-limit Switch | |
| Power Switch Topology | High Side | |
| Switch On Resistance RdsOn | 90mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 830mW | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-26 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.45mm | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Series | AP22653 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Power Switch IC | ||
Power Switch Type Adjustable Current-limit Switch | ||
Power Switch Topology High Side | ||
Switch On Resistance RdsOn 90mΩ | ||
Number of Outputs 1 | ||
Power Rating 830mW | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-26 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.45mm | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Series AP22653 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
The DiodesZetex Power switch is designed for precision control in applications requiring adjustable current limiting. With the capacity to provide up to 2.1A of continuous load current, it effectively manages power demands during heavy loads or short circuits. This device simplifies design integration while offering a programmable current-limit threshold ranging from 125mA to 2665mA via external resistor selection. Fast short-circuit response ensures system reliability, making it Ideal for sensitive electronic applications such as LCD TVs and residential gateways.
Up to 2.1A maximum load current capacity
Accurate adjustable current limit between 125mA and 2665mA
Provides constant-current operation during overload conditions
Latches off during overcurrent and reverse voltage situations for enhanced safety
Fast short-circuit response time aids in system robustness
Built-in soft-start with typical rise time of 0.5ms reduces surge currents
Active-low enable for seamless integration in power management circuits
Reverse current and voltage protection enhance device longevity
Related links
- DiodesZetex AP22653W6-7 High Side 1 SOT-26
- DiodesZetex AP22652AW6-7 High Side 1 SOT-26
- DiodesZetex AP22653AW6-7 High Side 1 SOT-26
- Microchip MIC2005-0.8YM6-TR Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23
- DiodesZetex AP2553AW6-7 High Side 1 SOT-26
- DiodesZetex High Side 1 SOT-26
- DiodesZetex High Side 1 SOT-26
- DiodesZetex AP2553W6-7 High Side 1 SOT-26
