DiodesZetex AP22652AW6-7 High Side 1, Current Limit Power Switch Power Switch IC 6-Pin, SOT-26

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$15.60

(exc. GST)

$17.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,300 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.312$15.60-
750 - 1450$0.304$15.202%
1500 +$0.299$14.954%

*price indicative

Packaging Options:
RS Stock No.:
213-9022
Mfr. Part No.:
AP22652AW6-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Power Switch Topology

High Side

Product Type

Power Switch IC

Power Switch Type

Current Limit Power Switch

Switch On Resistance RdsOn

90mΩ

Number of Outputs

5

Power Rating

0.33W

Number of Inputs

1

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

SOT-26

Maximum Supply Voltage

5.5V

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2.8mm

Length

2.9mm

Standards/Approvals

No

Height

1.45mm

Series

AP22652

Automotive Standard

AEC-Q100, AEC-Q101, AEC-Q200

The DiodesZetex AP22652A series are single channel precision adjustable current-limited switches optimized for applications that require precision current limiting or to provide up to 2.1A of continuous load current during heavy loads/short circuits.

Ambient temperature range: -40°C to +85°C

IEC60950-1 CB scheme certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy