Microchip MIC2005-0.8YM6-TR, 1High Side, Adjustable Current-Limit Power Switch IC 6-Pin, SOT-23

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
177-3125
Mfr. Part No.:
MIC2005-0.8YM6-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

Adjustable Current-Limit

Power Switch Topology

High Side

Switch On Resistance

275mΩ

Number of Channels

1

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Current

300µA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

2.9 x 1.75 x 1.3mm

Series

MIC 20xx

MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices (see Functionality Table and Pin Configuration drawings) MIC20XX family's primary functions are current limiting and power switching.

MIC20X3 - MIC20X9
MIC2005A/20X9A
170mΩ typical on-resistance @ 5V
Enable active high or active low
2.5V-5.5V operating range
Pre-set current limit values of 0.5A, 0.8A, and 1.2A*
Adjustable current limit 0.2A to 2.0A* (MIC20X7-MIC20X9)
Adjustable current limit 0.1A to 0.9A* (MIC20X9A)
Undervoltage lock-out (UVLO)
Variable UVLO allows adjustable UVLO thresholds*
Automatic load discharge for capacitive loads*
Soft-start prevents large current inrush
Adjustable slew rate allows custom slew rates*
Automatic-on output after fault
Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy