Microchip MIC94080YFT-TR High Side 1, High Side Power Switch IC 16-Pin, UDFN-6

Subtotal (1 reel of 5000 units)*

$4,430.00

(exc. GST)

$4,875.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +$0.886$4,430.00

*price indicative

RS Stock No.:
598-918
Mfr. Part No.:
MIC94080YFT-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Power Switch Type

High Side

Product Type

Power Switch IC

Power Switch Topology

High Side

Switch On Resistance RdsOn

110mΩ

Number of Outputs

1

Number of Inputs

1

Mount Type

Surface

Package Type

UDFN-6

Minimum Supply Voltage

1.7V

Maximum Supply Voltage

5.5V

Pin Count

16

Operating Current

2A

Maximum Operating Temperature

125°C

Minimum Operating Temperature

40°C

Standards/Approvals

RoHS Compliant

Series

MIC94080

Automotive Standard

No

COO (Country of Origin):
MY
The Microchip High side load switch is designed to operate from 1.7V to 5.5V input voltage, featuring an internal 67mΩ RDSON P-Channel MOSFET that supports up to 2A of continuous current. It includes rapid turn-on for quick response and offers versions with slew-rate controlled soft-start turn-on options of 850μs or 120μs, preventing in-rush current from pulling down the input supply voltage. These features ensure smooth operation and protect sensitive circuits from voltage dips during switch transitions.

1.7V to 5.5V input voltage range

2A continuous operating current

Ultra low quiescent current

Micro-power shutdown current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy