MPS MP5036GJ-P 1, Load Switch Power Control Switch 6-Pin, TSOT-23-6
- RS Stock No.:
- 337-691
- Mfr. Part No.:
- MP5036GJ-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.82
(exc. GST)
$11.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.164 | $10.82 |
| 50 - 95 | $2.058 | $10.29 |
| 100 + | $1.908 | $9.54 |
*price indicative
- RS Stock No.:
- 337-691
- Mfr. Part No.:
- MP5036GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 43mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 1.89W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2.9V | |
| Package Type | TSOT-23-6 | |
| Maximum Supply Voltage | 14V | |
| Pin Count | 6 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Length | 2.9mm | |
| Width | 3mm | |
| Series | MP5036 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 43mΩ | ||
Number of Outputs 1 | ||
Power Rating 1.89W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 2.9V | ||
Package Type TSOT-23-6 | ||
Maximum Supply Voltage 14V | ||
Pin Count 6 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
Length 2.9mm | ||
Width 3mm | ||
Series MP5036 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Current Limit Switch with 15V Over Voltage Clamp is a protection device designed to protect circuitry on the output from transients on the input. It also protects the input from undesired shorts and transients coming from the output. During start up, the inrush current is limited by limiting the slew rate at the output. The slew rate is controlled by the DV/DT pin setting.
Soft start time programmable through the DV/DT pin
Fast response for hard short protection
OCP hiccup protection
Thermal shutdown and auto retry
