MPS MP5073GG-P 1, Load Switch Power Control Switch 12-Pin, QFN-12
- RS Stock No.:
- 337-694
- Mfr. Part No.:
- MP5073GG-P
- Brand:
- MPS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$10.41
(exc. GST)
$11.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $2.082 | $10.41 |
| 50 - 95 | $1.978 | $9.89 |
| 100 + | $1.832 | $9.16 |
*price indicative
- RS Stock No.:
- 337-694
- Mfr. Part No.:
- MP5073GG-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 50mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Power Rating | 1.6W | |
| Minimum Supply Voltage | 500mV | |
| Package Type | QFN-12 | |
| Pin Count | 12 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 2A | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 2mm | |
| Series | MP5073 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 50mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Power Rating 1.6W | ||
Minimum Supply Voltage 500mV | ||
Package Type QFN-12 | ||
Pin Count 12 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 2A | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 2mm | ||
Series MP5073 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Load switch with Programmable current limit provides up to 2A load protection over a 0.5V to 5.5V voltage range. With the small RDSON in tiny package, it is a very high efficiency and space saving solution for notebooks, tablets, and other portable/battery operated applications.
Output discharge function
Enable pin
Thermal protection
