MPS MP5075LGTF-P 1, Load Switch Power Control Switch 6-Pin, SOT-563
- RS Stock No.:
- 337-698
- Mfr. Part No.:
- MP5075LGTF-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$558.00
(exc. GST)
$614.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.116 | $558.00 |
*price indicative
- RS Stock No.:
- 337-698
- Mfr. Part No.:
- MP5075LGTF-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 1 | |
| Power Rating | 1W | |
| Number of Inputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 1 | ||
Power Rating 1W | ||
Number of Inputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 1.6mm | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Low RDS(ON) Load Switch provides up to 1A of load protection over a 3V to 5.5V voltage range with a small RDS(ON) in a space saving package. It is a very high efficiency and space saving solution for notebooks, tablets, and other portable and battery operated applications.
Typical 1.4A current limit
Output discharge function
Internal fixed 450μs soft start time
Thermal protection
