MPS MP5095GJ-P 2, Load Switch Power Control Switch 8-Pin, TSOT-23-8
- RS Stock No.:
- 337-708
- Mfr. Part No.:
- MP5095GJ-P
- Brand:
- MPS
This image is representative of the product range
Subtotal (1 reel of 500 units)*
$753.00
(exc. GST)
$828.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | $1.506 | $753.00 |
*price indicative
- RS Stock No.:
- 337-708
- Mfr. Part No.:
- MP5095GJ-P
- Brand:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Power Control Switch | |
| Power Switch Type | Load Switch | |
| Switch On Resistance RdsOn | 30mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 2 | |
| Power Rating | 2.2W | |
| Interface Type | Digital | |
| Mount Type | Surface | |
| Package Type | TSOT-23-8 | |
| Minimum Supply Voltage | 500mV | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 2.3A | |
| Height | 1.1mm | |
| Length | 3mm | |
| Width | 3mm | |
| Standards/Approvals | RoHS | |
| Series | MP5095 | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Power Control Switch | ||
Power Switch Type Load Switch | ||
Switch On Resistance RdsOn 30mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 2 | ||
Power Rating 2.2W | ||
Interface Type Digital | ||
Mount Type Surface | ||
Package Type TSOT-23-8 | ||
Minimum Supply Voltage 500mV | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 2.3A | ||
Height 1.1mm | ||
Length 3mm | ||
Width 3mm | ||
Standards/Approvals RoHS | ||
Series MP5095 | ||
- COO (Country of Origin):
- CN
The MPS International Ltd Integrates a dual load switch to provide load protection covering a 0.5V to 5.5V voltage range. Each channel provides up to 2.5A of load protection covering a 0.5V to 5.5V voltage range with a 1.85V VCC power supply. With a small RDS(ON) in a tiny package, it provides a very highly efficient and space saving solution for notebook, tablet, or other portable device applications.
Short circuitry response protection
Easily parallel connect dual channel
Supports reverse Block connection
Thermal protection
