Infineon BTS716GBXUMA1 High Side 4, High Side Power Switch Power Switch IC 20-Pin, DSO

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$31.19

(exc. GST)

$34.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 400 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$6.238$31.19-
250 - 495$6.082$30.412%
500 +$5.99$29.953%

*price indicative

Packaging Options:
RS Stock No.:
825-9124
Mfr. Part No.:
BTS716GBXUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Power Switch IC

Power Switch Type

High Side Power Switch

Power Switch Topology

High Side

Switch On Resistance RdsOn

280mΩ

Number of Outputs

4

Number of Inputs

4

Mount Type

Surface

Package Type

DSO

Minimum Supply Voltage

5.5V

Pin Count

20

Maximum Supply Voltage

40V

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Operating Current

2.6A

Height

3.25mm

Length

15.9mm

Standards/Approvals

No

Width

11mm

Series

BTS716GB

Automotive Standard

AEC

Infineon BTS716GB Series Power Switch IC, 40V Maximum Supply Voltage, 2.6A Operating Current - BTS716GBXUMA1


This power switch IC is a four-channel high-side load driver designed for automotive environments. It controls multiple outputs from four inputs, enabling protection and switching of vehicle loads within a defined supply voltage range. The device is intended for surface-mounted applications and conforms to automotive-grade expectations for use in harsh conditions.

Features and Benefits:


• 280mΩ Rds(on) delivering efficient conduction and reduced power loss
• 5.5-40V supply voltage supporting wide automotive voltage systems
• 2.6A operating current enabling moderate current loads per channel
• 4 outputs with 4 inputs allowing independent multi-channel control
• 150°C maximum operating temperature for elevated thermal endurance

Applications


• Suitable for switching automotive lighting circuits
• Ideal for controlling auxiliary motorised actuators
• Used with in-vehicle control units requiring multiple load drivers
• Can be used for managing heater or valve loads in engines
• Useful in body electronics for central switching functions

What package and mounting style does it use?


It is supplied in a DSO package with surface-mount compatibility for automated assembly on standard boards.

How many connections does the device provide for system interfacing?


The component offers a 20-pin configuration to accommodate inputs, outputs and supply connections.

What temperature extremes can it tolerate during operation?


The device operates across a range down to -40°C and up to 150°C for high-temperature applications.

What are the supply voltage limits to design around?


Design should accommodate a minimum supply of 5.5V and a maximum of 40V to ensure correct operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy