ROHM BM2LD080FJ-CE2 Low Side 2, Low Side Power Control Switch 8-Pin, SOP-J8
- RS Stock No.:
- 265-118
- Mfr. Part No.:
- BM2LD080FJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$28.14
(exc. GST)
$30.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $5.628 | $28.14 |
| 50 - 95 | $5.346 | $26.73 |
| 100 + | $4.956 | $24.78 |
*price indicative
- RS Stock No.:
- 265-118
- Mfr. Part No.:
- BM2LD080FJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Topology | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Switch On Resistance RdsOn | 80mΩ | |
| Number of Outputs | 2 | |
| Number of Inputs | 2 | |
| Mount Type | Through Hole, Surface | |
| Minimum Supply Voltage | 3V | |
| Package Type | SOP-J8 | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Operating Current | 3.8A | |
| Width | 4.9mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Height | 1.65mm | |
| Series | BM2LD080FJ-C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Topology Low Side | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Switch On Resistance RdsOn 80mΩ | ||
Number of Outputs 2 | ||
Number of Inputs 2 | ||
Mount Type Through Hole, Surface | ||
Minimum Supply Voltage 3V | ||
Package Type SOP-J8 | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Operating Current 3.8A | ||
Width 4.9mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Height 1.65mm | ||
Series BM2LD080FJ-C | ||
Automotive Standard AEC-Q100 | ||
The ROHM 2-channel low-side switch IC is designed to meet the demands of 12V automotive applications, featuring integrated overcurrent protection, thermal shutdown capabilities, and an active clamp function. With a robust architecture, it effectively manages resistive, inductive, and capacitive loads while ensuring output diagnostic functions remain active.
Diagnostic output provides real time monitoring capabilities
High thermal resistance ensures stable operation even under stress
Designed for seamless control from CMOS logic ICs and equivalent inputs
On state resistance aids in reducing power loss during operation
Related links
- ROHM BM2LD250FJ-CE2 Low Side 2 SOP-J8
- ROHM BM2LD160FJ-CE2 Low Side 2 SOP-J8
- ROHM BM2LD040FJ-CE2 Low Side 2 SOP-J8
- ROHM BV1LD040EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD250EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD160EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LD080EFJ-CE2 Low Side HTSOP-J8
- ROHM BM2LE160FJ-CE2 Low Side SOP-J8
