ROHM BV1LD040EFJ-CE2 Low Side 1, Low Side Power Control Switch 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-116
- Mfr. Part No.:
- BV1LD040EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$23.50
(exc. GST)
$25.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.70 | $23.50 | - |
| 50 - 95 | $4.468 | $22.34 | 4% |
| 100 - 495 | $4.138 | $20.69 | 11% |
| 500 - 995 | $3.808 | $19.04 | 18% |
| 1000 + | $3.668 | $18.34 | 21% |
*price indicative
- RS Stock No.:
- 265-116
- Mfr. Part No.:
- BV1LD040EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Power Control Switch | |
| Power Switch Type | Low Side | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 40mΩ | |
| Number of Outputs | 1 | |
| Number of Inputs | 1 | |
| Mount Type | Surface, Through Hole | |
| Minimum Supply Voltage | 3V | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5.5A | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Width | 4.9mm | |
| Automotive Standard | AEC-Q100 | |
| Series | BV1LD040EFJ-C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Power Control Switch | ||
Power Switch Type Low Side | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 40mΩ | ||
Number of Outputs 1 | ||
Number of Inputs 1 | ||
Mount Type Surface, Through Hole | ||
Minimum Supply Voltage 3V | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5.5A | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Width 4.9mm | ||
Automotive Standard AEC-Q100 | ||
Series BV1LD040EFJ-C | ||
The ROHM Automotive low side switch is engineered for reliability in 12V applications, incorporating sophisticated features that enhance performance and safety. Designed with a monolithic structure, it integrates a power management IC alongside a power MOSFET, streamlining design and optimising space.
Offers a compact HTSOP J8 package facilitating easy PCB integration
AEC Q100 qualified ensuring adherence to automotive industry standards
Engineered for high robustness protecting circuits against overcurrent conditions
Includes an output diagnostic function to monitor device status in real time
Related links
- ROHM BV1LD250EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD160EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LD080EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1HAL85EFJ-E2 Low Side 1 HTSOP-J8
- ROHM BV1LA025EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE250EFJ-CE2 Low Side HTSOP-J8
- ROHM BD1LBU50EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE080EFJ-CE2 Low Side HTSOP-J8
