ROHM BV1LD080EFJ-CE2 Low Side, Low Side Power Control Switch 8-Pin, HTSOP-J8
- RS Stock No.:
- 265-117
- Mfr. Part No.:
- BV1LD080EFJ-CE2
- Brand:
- ROHM
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$33.18
(exc. GST)
$36.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $3.318 | $33.18 | - |
| 100 - 240 | $3.151 | $31.51 | 5% |
| 250 + | $2.921 | $29.21 | 11% |
*price indicative
- RS Stock No.:
- 265-117
- Mfr. Part No.:
- BV1LD080EFJ-CE2
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Power Switch Type | Low Side | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side | |
| Switch On Resistance RdsOn | 80mΩ | |
| Package Type | HTSOP-J8 | |
| Pin Count | 8 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 3.1A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Power Switch Type Low Side | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side | ||
Switch On Resistance RdsOn 80mΩ | ||
Package Type HTSOP-J8 | ||
Pin Count 8 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 3.1A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Advanced low-side switch is expertly designed for 12 V automotive applications, featuring an integrated output diagnostic function. It combines built-in overcurrent protection with dual thermal shutdown (TSD) capabilities, ensuring robust performance even under severe operational conditions. The device utilises a monolithic power management architecture, integrating both control circuitry and power MOSFETs on a single chip for enhanced reliability and efficiency.
Ensures a compact design without compromising performance
Includes built in overcurrent limitation to protect the IC from overload conditions
Ideal for automotive systems requiring reliable low side switching solutions
Designed to reduce the risk of short circuit events with its robust pin configuration
Related links
- ROHM BV1LD160EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LD040EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1LD250EFJ-CE2 Low Side 1 HTSOP-J8
- ROHM BV1HAL85EFJ-E2 Low Side 1 HTSOP-J8
- ROHM BV1LA025EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE250EFJ-CE2 Low Side HTSOP-J8
- ROHM BD1LBU50EFJ-CE2 Low Side HTSOP-J8
- ROHM BV1LE080EFJ-CE2 Low Side HTSOP-J8
