STMicroelectronics VN9006AJTR High Side 8, High Side Power Switch IC 16-Pin, PowerSSO-16
- RS Stock No.:
- 151-652
- Mfr. Part No.:
- VN9006AJTR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
$5,565.00
(exc. GST)
$6,122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,500 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | $2.226 | $5,565.00 |
*price indicative
- RS Stock No.:
- 151-652
- Mfr. Part No.:
- VN9006AJTR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Power Switch Type | High Side | |
| Number of Inputs | 8 | |
| Mount Type | Surface | |
| Package Type | PowerSSO-16 | |
| Maximum Supply Voltage | 28V | |
| Pin Count | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Operating Current | 82A | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 6mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Power Switch Type High Side | ||
Number of Inputs 8 | ||
Mount Type Surface | ||
Package Type PowerSSO-16 | ||
Maximum Supply Voltage 28V | ||
Pin Count 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Operating Current 82A | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 6mm | ||
Length 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Single channel high side driver manufactured using ST proprietary VI Power M0 9 technology and housed in a PowerSSO 16 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS compatible interface, providing protection and diagnostics. The device integrates Advanced protective functions such as load current limitation, overload Active management by power limitation and over temperature shutdown with configurable latch off.
Under voltage shutdown
Overvoltage clamp
Load current limitation
Self limiting of fast thermal transients
AEC Q100 qualified
- RS Stock No. 2333124P
- Mfr. Part No. VND7050AJTR
Each (Supplied on a Reel)
$3.31
- RS Stock No. 2333128
- Mfr. Part No. VNQ7050AJTR
Each (In a Pack of 2)
$5.65
- RS Stock No. 2333128P
- Mfr. Part No. VNQ7050AJTR
Each (Supplied on a Reel)
$5.65
- RS Stock No. 2333123
- Mfr. Part No. VND7050AJTR
Each (On a Reel of 2500)
$2.527
Related links
- STMicroelectronics VN9006AJTR High Side 8 PowerSSO-16
- STMicroelectronics High Side PowerSSO-16
- STMicroelectronics VND7050AJTR High Side PowerSSO-16
- STMicroelectronics VNQ7050AJTR High Side PowerSSO-16
- STMicroelectronics High Side 8 PowerSSO-24
- STMicroelectronics High Side 8 PowerSSO-12
- STMicroelectronics VNI4140KTR High Side 8 PowerSSO-24
- STMicroelectronics VNI4140K High Side 8 PowerSSO-24










