Schneider Electric Power Relay, 48V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1503
- Distrelec Article No.:
- 302-15-522
- Mfr. Part No.:
- RXM3AB2E7
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$17.51
(exc. GST)
$19.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17.51 |
*price indicative
- RS Stock No.:
- 884-1503
- Distrelec Article No.:
- 302-15-522
- Mfr. Part No.:
- RXM3AB2E7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | 3PDT | |
| Series | Harmony Relay RXM | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 28V dc | |
| Switching AC Voltage | 250V ac | |
| Minimum Operating Temperature | -40°C | |
| Switching Power | 2.5kVA | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 710Ω | |
| Standards/Approvals | CSA, CE | |
| Length | 21mm | |
| Coil Power | 1.2W | |
| Height | 27mm | |
| Width | 47.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration 3PDT | ||
Series Harmony Relay RXM | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 28V dc | ||
Switching AC Voltage 250V ac | ||
Minimum Operating Temperature -40°C | ||
Switching Power 2.5kVA | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 710Ω | ||
Standards/Approvals CSA, CE | ||
Length 21mm | ||
Coil Power 1.2W | ||
Height 27mm | ||
Width 47.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- CN
Schneider Electric Miniature Relays - RXM Series
Introducing Schneider Electrics compact RXM miniature relays with LED. They are often used to increase the functions in electrical enclosures, predominantly for industrial applications (machine/building equipment and HVAC). These relays can be referred to as an electromechanical relay or an industrial switch.
Features & Benefits
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Related links
- Schneider Electric Power Relay 10A Switching Current, 3PDT
- Finder Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Power Relay 10A Switching Current, 3PDT
- TE Connectivity Plug In Power Relay 10A Switching Current, 3PDT
- Finder Flange Relay 10A Switching Current, 3PDT
- Finder Relay 10A Switching Current, 3PDT
- Finder PCB Relay 10A Switching Current, 3PDT
- Schneider Electric Power Relay 10A Switching Current, 3 CO
