- RS Stock No.:
- 248-1469
- Mfr. Part No.:
- 551380480000
- Brand:
- Finder
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$28.578
(exc. GST)
$31.436
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $28.578 | $285.78 |
*price indicative |
- RS Stock No.:
- 248-1469
- Mfr. Part No.:
- 551380480000
- Brand:
- Finder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Facoms miniature general purpose PCB relays mainly used for automation for blinds, grilles and shutters, control and management of electric power, shipyards, road / tunnel lighting, hoists and cranes, circuit breakers and switches, control panels, panels for electrical distribution.
3 CO 10 A
PCB mount
AC & DC coils
Cadmium free contacts
48V ac voltage supply
PCB mount
AC & DC coils
Cadmium free contacts
48V ac voltage supply
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | 3PDT, 3PDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Related links
- Finder Panel Mount Relay 10A Switching Current, DPST-2NO
- Finder Flange Mount Relay 10A Switching Current 3PDT
- Finder Plug-In Mount Relay 6A Switching Current 3PDT
- Finder PCB Mount Relay 20A Switching Current SPST
- Finder PCB Mount Relay 7A Switching Current
- Finder PCB Mount Relay 10A Switching Current
- Finder Flange Mount Relay 16A Switching Current 3PDT
- Finder Panel Mount Relay 10A Switching Current SPST