RS Better World

Schneider Electric Power Relay, 24V ac Coil, 10A Switching Current, SPDT

Subtotal (1 unit)*

$16.47

(exc. GST)

$18.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
852-6844
Mfr. Part No.:
RXG13B7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

24V ac

Product Type

Power Relay

Contact Configuration

SPDT

Series

Harmony Relay RXG

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

30V dc

Switching AC Voltage

250V

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Coil Resistance

260Ω

Maximum Operating Temperature

70°C

Height

37.1mm

Coil Power

820mW

Length

13mm

Width

30.6mm

Standards/Approvals

CSA, CE

Better World Claim

Designed for Disassembly

Contact Material

Silver Alloy

Better World Product

Yes

Contact Resistance

100mΩ

COO (Country of Origin):
CN

Schneider Electric RXG13B7


This Harmony RXG plug-in relay socket has a coil control voltage of 24V AC and has 1 changeover contact SPDT (single pole double throw) with a rating of 10A. It has large choice of number of contacts for high rated current use. It also offers LED indicator. The faston pin terminal mounts quickly and securely. It helps to reduce the size of enclosures and increase machine reliability, you can mount nearly everywhere. Workability for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). Status display with LED, clearly signal both in the day and night. 0 0 0 0 0 0 0 0 0

Zelio RXG Interface Relays


The Zelio RXG interface relay is widely used in PLC interface application for its reliable installation, easy

Test & maintenance, slim and spacing saving features.

The RXG interface relay range consists of-

10 A relays with 1CO contact and 5 A relays with 2CO contacts.

Sockets with separate contact terminals with screw connector connection, 35mm DIN Rail mounting and panel mounting.

Protection modules (diode, diode + LED, RC circuit or varistor+ LED) common to all RXG and RSB sockets.

A plastic maintaining clamp is supplied together for all RXG sockets.

Clip-in legends for all RXG and RSB sockets.

Each
$15.89
RS Better World
Each
$14.90
RS Better World
Each
$19.70
  • RS Stock No. 8423414
  • Mfr. Part No. C10-A10BX/024UC
Each
$50.70

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy