Better World
Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 884-1506
- Mfr. Part No.:
- RXM3AB2B7
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$22.44
(exc. GST)
$24.68
(inc. GST)
Units | Per unit |
---|---|
1 + | $22.44 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 884-1506
- Mfr. Part No.:
- RXM3AB2B7
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RXM Series Miniature Relays with LED
The compact Zelio RXM miniature relays with LED from Schneider Electric can be used to increase the functions in electrical enclosures, particularly useful for industrial applications, machine/building equipment and HVAC.
Features & Benefits
Range of miniature plug-in relays on base, RXZE2 type
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
Simple to use- no adjustment required for standard applcations
Easily integrated into current devices & can be adapted for all voltages
Test button and mechanical indicator of relay status
Bases for assembly on DIN rail or with screws to be ordered separately
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 3 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Length | 21mm |
Coil Resistance | 180Ω |
Coil Power | 1.2W |
Maximum Operating Temperature | +55°C |
Series | Harmony Relay RXM |
Minimum Operating Temperature | -40°C |
Depth | 47.7mm |
Better World Product | Yes |
Life | 100000 cycles |
Height | 27mm |
Standards Met | CE, CSA, EN/IEC, GOST, Lloyd's, REACH, RoHS Compliant, UL |
Contact Material | Silver Alloy |
Better World Verification | Green Premium |
Maximum Switching Power DC | 280 W |
Maximum Switching Power AC | 2.5 kVA |
Related links
- Schneider Electric Plug In Power Relay, 24V ac Coil, 10A Switching...
- Finder Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay, 48V ac Coil, 10A Switching...
- Finder Plug-In Mount Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder Plug In Relay, 24V ac Coil, 10A Switching Current, 3PDT, 3PDT
- RS PRO Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay, 24V ac Coil, 10A Switching Current, 3PDT
- Omron Plug In Power Relay, 24V ac Coil, 10A Switching Current, 3PDT