Turck Power Relay, 24V dc Coil, 6A Switching Current, 4PDT

Subtotal (1 unit)*

$129.57

(exc. GST)

$142.53

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$129.57

*price indicative

RS Stock No.:
842-3713
Mfr. Part No.:
C4-A40DX/024VDC
Brand:
Turck
Find similar products by selecting one or more attributes.
Select all

Brand

Turck

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

4PDT

Series

C4-A40

Terminal Type

Plug-In

Switching Current

6A

Switching DC Voltage

220V dc

Switching AC Voltage

220V ac

Minimum Operating Temperature

-40°C

Switching Power

2.5kVA

Coil Resistance

414Ω

Maximum Operating Temperature

70°C

Length

35mm

Coil Power

1.4W

Height

52.5mm

Standards/Approvals

CE, RoHS

Width

35mm

Contact Material

Silver Alloy

COO (Country of Origin):
ES

Turck Power Relay, 4 x Poles, 1.4W Nominal Coil Power - C4-A40 Series - C4-A40DX/024VDC


Keen to find a switching solution that can handle powerful processes? This Turck power relay is up for the challenge. It takes a source voltage of 24V DC and makes or breaks an attached electrical circuit with a maximum load rating of 10A/250V AC. The unit has four separate changeover contacts that can operate simultaneously. Thanks to a frequency of 1200 operations an hour, you can rest assured it copes with heavy usage. Measuring just 52.5 (H) x 35 (W) x 35mm (D), this compact relay is ideal for mounting in tight or awkward areas.

Features & Benefits


• Silver nickel contacts are conductive and wear-resistant

• Pluggable design means you can get started right away

• Light weight of 90g exerts minimal strain on your setup

• Broad operating temperature range of -40°C to +60°C to suit demanding industrial settings

• Insulation between contacts and coil of 2.5kV protects against sudden electrical surges

Applications


• Outdoor lighting networks

• Power distribution

• Uninterruptible power supplies

• Security systems

How reliable is this product?


This power relay has a lifespan of 10 million switching cycles in AC setups and 20 million in DC ones, so you can count on lengthy service.

C4 Series 14 Pin Relays


The Releco by Turck C4 series of Relays are general purpose 14 pin plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.

The unique design provides higher reliability and a longer relay life

Available with different coil accessories

Various coil voltages available

Latching and non-latching options available

  • RS Stock No. 8423707
  • Mfr. Part No. C4-A40/024VDC
Each
$103.72
  • RS Stock No. 8423723
  • Mfr. Part No. C4-A40FX/024VDC
Each
$137.94
  • RS Stock No. 2711938
  • Mfr. Part No. MY4IN-D2-GS-R DC24
Each
$49.74
  • RS Stock No. 1232076
  • Mfr. Part No. R4N-2014-23-1024-WTL
Each
$15.83

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy