Turck Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 842-3414
- Mfr. Part No.:
- C10-A10BX/024UC
- Brand:
- Turck
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$37.87
(exc. GST)
$41.66
(inc. GST)
Units | Per unit |
---|---|
1 + | $37.87 |
- RS Stock No.:
- 842-3414
- Mfr. Part No.:
- C10-A10BX/024UC
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
C10-A10 SPDT Relays
The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.
Various coil voltages available
Turck C10-A10 Series Power Relay, 1.1W Coil Power, 24V AC Coil Voltage - C10-A10BX/024UC
This power relay by Turck is designed for general-purpose applications. With a coil power of 1.1 W and a coil voltage of 24V AC, this relay offers reliable and efficient performance. Its high contact current rating of 10A and silver alloy contact material ensure durability and excellent conductivity. The compact design and plug-in terminal make installation easy and convenient. The power relay is suitable for a wide range of industrial automation, electronics, and electrical applications.
Features & Benefits
• 1.1 W coil power for efficient operation
• 24V AC coil voltage for compatibility with standard systems
• SPDT contact configuration for versatile switching options
• Silver alloy contact material for excellent conductivity and durability
• Plug-in terminal type for easy and secure installation
• Compact design with dimensions of 28.8 x 12.5 x 35.4mm for space-saving installation
• 24V AC coil voltage for compatibility with standard systems
• SPDT contact configuration for versatile switching options
• Silver alloy contact material for excellent conductivity and durability
• Plug-in terminal type for easy and secure installation
• Compact design with dimensions of 28.8 x 12.5 x 35.4mm for space-saving installation
Applications
• General-purpose industrial automation
• Control systems
• Electrical machinery
• HVAC systems
• Control systems
• Electrical machinery
• HVAC systems
Can the Turck power relay be used in HVAC systems?
Yes, it is suitable for various applications including HVAC systems.
Will the power relay endure high operating temperatures?
The power relay has a maximum operating temperature of +70°C, making it suitable for high-temperature environments.
Is the installation of the C10-A10BX/024UC power relay easy?
Yes, the plug-in terminal type makes installation quick and convenient.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Length | 28.8mm |
Coil Resistance | 290Ω |
Coil Power | 1.1W |
Life | ≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Height | 35.4mm |
Depth | 12.5mm |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 5kV |
Series | C10-A10 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Dimensions | 35.4 x 12.5 x 28.8mm |
Application | General Purpose |
Related links
- Releco Plug In Power Relay, 24V ac/dc Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 240V ac Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 12V ac Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- Turck Plug In Power Relay, 5V dc Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 115V ac Coil, 10A Switching Current, SPDT
- Releco PCB Mount Power Relay, 230V ac Coil, 10A Switching Current, SPDT