Turck Plug In Power Relay, 24V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 842-3802
- Mfr. Part No.:
- C7-A20X/024VAC
- Brand:
- Turck
Subtotal (1 unit)**
$58.68
(exc. GST)
$64.55
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $58.68 |
**price indicative
Related links
- Turck Plug In Power Relay 10A Switching Current, DPDT
- Releco Plug In Power Relay 10A Switching Current, DPDT
- Releco Plug In Power Relay 10A Switching Current, DPDT
- Turck Plug In Power Relay 10A Switching Current, SPDT
- Releco Plug In Power Relay 10A Switching Current, DPDT
- Releco Plug In Power Relay 10A Switching Current, DPDT
- Releco Plug In Power Relay 10A Switching Current, DPDT
- Releco PCB Mount Power Relay 6A Switching Current, DPDT