Omron Power Relay, 24V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 266-2973
- Distrelec Article No.:
- 136-18-824
- Mfr. Part No.:
- G2R-1-SNI 24VDC (S)
- Brand:
- Omron
Subtotal (1 unit)*
$29.50
(exc. GST)
$32.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 652 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.50 |
*price indicative
- RS Stock No.:
- 266-2973
- Distrelec Article No.:
- 136-18-824
- Mfr. Part No.:
- G2R-1-SNI 24VDC (S)
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 10A | |
| Switching DC Voltage | 125V dc | |
| Switching Power | 2.5W | |
| Switching AC Voltage | 440V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 253Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 40.5mm | |
| Length | 29mm | |
| Standards/Approvals | UL 508, IEC/VDE, CSA | |
| Width | 13mm | |
| Coil Power | 0.53W | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 10A | ||
Switching DC Voltage 125V dc | ||
Switching Power 2.5W | ||
Switching AC Voltage 440V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 253Ω | ||
Maximum Operating Temperature 70°C | ||
Height 40.5mm | ||
Length 29mm | ||
Standards/Approvals UL 508, IEC/VDE, CSA | ||
Width 13mm | ||
Coil Power 0.53W | ||
Contact Material Silver Alloy | ||
Contact Resistance 100mΩ | ||
- COO (Country of Origin):
- MY
Omron Power Relay, SPDT Contact, Socket Mounting - G2R-1-SNI DC24(S)
This Omron G2R series relay operates at a coil voltage of 24V DC and features a switching capacity of 10A at 250V AC. It includes a built-in mechanical operation indicator for status feedback.
Features & Benefits
• SPDT configuration provides operational flexibility
• 10A switching current supports substantial loads
• Plug-in design facilitates easy installation and maintenance
Applications
• Ideal for automation control systems
• Suitable for electrical switching in machinery
• Effective for high-current load applications
Does this relay include an indicator?
Yes, it has a built-in mechanical operation indicator.
What standards does this relay meet?
It complies with UL/CSA and VDE standards.
- RS Stock No. 2662962
- Mfr. Part No. G2R-1-S 24VDC (S)
Each
$11.18
- RS Stock No. 0266108
- Mfr. Part No. G2R-1-SN DC24
Each
$10.10
- RS Stock No. 0353837
- Mfr. Part No. G2R-1-SN 24VDC (S)
Each
$29.26
- RS Stock No. 2111275
- Mfr. Part No. G2R-1-T DC24
Each
$14.64
Related links
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Power Relay 10A Switching Current, SPDT
- Omron Panel Power Relay 10A Switching Current, SPDT
- Omron Power Relay 6A Switching Current, SPDT
- Omron Relay 10A Switching Current, SPDT
- Omron Socket Relay 10A Switching Current, SPDT











