Omron Relay, 120V ac Coil, 10A Switching Current, SPDT

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$21.21

(exc. GST)

$23.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 10 November 2026
  • Plus 63 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$21.21-
25 - 49$20.831%
50 - 99$20.174%
100 - 249$19.547%
250 +$19.149%

*price indicative

RS Stock No.:
807-4579
Mfr. Part No.:
G2R-1-S 120VAC (S)
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Coil Voltage

120V ac

Product Type

Relay

Contact Configuration

SPDT

Series

G2R

Terminal Type

Plug-In

Switching Current

10A

Switching DC Voltage

125V dc

Minimum Operating Temperature

-40°C

Switching AC Voltage

440V ac

Switching Power

0.9W

Coil Resistance

7.3kΩ

Maximum Operating Temperature

70°C

Length

29mm

Width

13mm

Height

25.5mm

Coil Power

900mW

Standards/Approvals

CSA, UL

Contact Material

Silver Alloy

Contact Resistance

30mΩ

Omron G2R Series Relay, 29mm Length, Plug-In Mount - G2R-1-S-AC120(S)


This high-performance relay is designed for power applications. Featuring a coil voltage of 120V AC and an SPDT configuration, it plays a crucial role in various electrical systems, ensuring efficient control and switching operations. Its dependability makes it a sought-after component in automation and electrical industries.

Features & Benefits


• Plug-in terminal type simplifies installation and maintenance

• Mechanical operation indicator provides clear feedback

• Built-in self-diagnostic feature enables quick fault detection

• Operating temperature range from -40°C to +70°C ensures longevity

Applications


• Utilised in automation equipment for effective power control

• Suitable for HVAC systems for dependable operation

• Integrated into industrial machinery for improved switching performance

• Compatible with various sockets for flexible installation options

What is the maximum voltage that can be applied to the coil?


The maximum voltage applicable to the relay coil is 240V AC, compatible with multiple electrical applications.

How does the relay perform under varying temperatures?


This relay functions efficiently within a temperature range of -40°C to +70°C, making it appropriate for various environmental conditions.

What is the expected lifespan of this relay?


The relay is rated for 100,000 electrical operations and 10,000,000 mechanical operations, offering substantial longevity under typical conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy