Aratas PCB Power Relay, 3V dc Coil, 16A Switching Current, SPDT
- RS Stock No.:
- 827-6296
- Mfr. Part No.:
- G5RL-U1-E DC3
- Brand:
- Aratas
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$7.24
(exc. GST)
$7.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $7.24 | - |
| 20 - 49 | $7.17 | - |
| 50 - 99 | $7.03 | 2% |
| 100 + | $6.87 | 5% |
*price indicative
- RS Stock No.:
- 827-6296
- Mfr. Part No.:
- G5RL-U1-E DC3
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 3V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G2RL | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Standards/Approvals | UL, CSA | |
| Height | 15.7mm | |
| Length | 29mm | |
| Width | 12.7mm | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 3V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G2RL | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Standards/Approvals UL, CSA | ||
Height 15.7mm | ||
Length 29mm | ||
Width 12.7mm | ||
- COO (Country of Origin):
- CN
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
- RS Stock No. 2543144
- Mfr. Part No. G5RL-U1-E DC3
Each
$7.16
- RS Stock No. 4796519P
- Mfr. Part No. G5Q-14-EU DC12 (TY)
Each (Supplied in a Tube)
$3.20
- RS Stock No. 6867045
- Mfr. Part No. G2R-14 DC24
Each
$6.28
- RS Stock No. 0351594
- Mfr. Part No. 40.31.7.006.0000
Each
$15.01
Related links
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Mount Latching Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPST
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Power Relay 16A Switching Current, SPDT
- Omron PCB Relay 16A Switching Current, SPDT












