Idec PCB Power Relay, 220V Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 813-5072
- Mfr. Part No.:
- RU2S-A220
- Brand:
- Idec
This image is representative of the product range
Subtotal (1 unit)*
$25.38
(exc. GST)
$27.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.38 |
*price indicative
- RS Stock No.:
- 813-5072
- Mfr. Part No.:
- RU2S-A220
- Brand:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Coil Voltage | 220V | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | RJ2S | |
| Terminal Type | Blade | |
| Switching Current | 10A | |
| Switching DC Voltage | 30V dc | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 18.2kΩ | |
| Width | 21mm | |
| Standards/Approvals | UL, CSA, UR | |
| Length | 27.5mm | |
| Coil Power | 1.4W | |
| Height | 41.4mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Coil Voltage 220V | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series RJ2S | ||
Terminal Type Blade | ||
Switching Current 10A | ||
Switching DC Voltage 30V dc | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 18.2kΩ | ||
Width 21mm | ||
Standards/Approvals UL, CSA, UR | ||
Length 27.5mm | ||
Coil Power 1.4W | ||
Height 41.4mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
- COO (Country of Origin):
- JP
RU Series
RU series plug-in relays with LED.
Mechanical flag indicator with five easy-to-see windows for greatest visibility
Snap-on marking plate for relay indentification
No internal wires
Solder-free construction
Non-polarised green LED for visual verification of voltage applied
IP40 protection
Operating temperature: -55 ºC to 70 ºC
Wide range of accessories also available
Related links
- Idec PCB Power Relay 10A Switching Current, DPDT
- Idec PCB Power Relay 6A Switching Current, 4PDT
- Idec Power Relay 10A Switching Current, DPDT
- Idec PCB Power Relay 1A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Relay 240 V ac Coil DPDT
- Omron Power Relay 240 V ac Coil DPDT
- Omron Non-Latching Relay 240 V ac Coil DPDT
