- RS Stock No.:
- 794-9325
- Mfr. Part No.:
- LY2N AC200/220
- Brand:
- Omron
12 In AU stock for next working day delivery
181 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$31.94
(exc. GST)
$35.13
(inc. GST)
Units | Per unit |
1 - 2 | $31.94 |
3 - 4 | $31.04 |
5 + | $29.76 |
- RS Stock No.:
- 794-9325
- Mfr. Part No.:
- LY2N AC200/220
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LY Series
Withstand voltage 2000V coil to contact
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Arc barriers to prevent flash-over between adjacent poles
Relay clips for DIN types available separately
Contact resistance: 50mΩ
Isolation coil to contact: 12kV
Operating temperature range: -25 to +55°C
Switching Voltage: 110Vac; 24Vdc
Contact material: AgCdO
Dimensions: H42.4mm x W28mm x D41.5mm
Note
Bases (in picture) sold separately
Approvals
VDE, UL, CSA, TUV
Specifications
Attribute | Value |
---|---|
Coil Voltage | 220V ac |
Mounting Type | Panel Mount |
Switching Current | 10A |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 12.95 kΩ |
Coil Power | 1.1W |
Life | 1800 h |
Height | 36mm |
Depth | 21.5mm |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +55°C |
Series | LY2N |
Minimum Operating Temperature | -25°C |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 900 mW |
Maximum Switching Power AC | 1.1 VA |
Application | Power |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
- Omron Panel Mount Power Relay 5A Switching Current, DPDT
- Omron Plug In Latching Power Relay 6A Switching Current, 4PDT
- Relpol PCB Mount Power Relay 40A Switching Current
- Phoenix Contact PCB Mount Power Relay 6A Switching Current, 4PDT
- Omron PCB Mount Non-Latching Relay 16A Switching Current, SPDT
- Omron Plug In Power Relay 10A Switching Current