Omron Relay, 220V ac, 240 V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 215-7274
- Distrelec Article No.:
- 301-37-294
- Mfr. Part No.:
- LY2I4N 220/240VAC
- Brand:
- Omron
Subtotal (1 unit)*
$24.31
(exc. GST)
$26.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 39 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.31 |
*price indicative
- RS Stock No.:
- 215-7274
- Distrelec Article No.:
- 301-37-294
- Mfr. Part No.:
- LY2I4N 220/240VAC
- Brand:
- Omron
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Relay | |
| Coil Voltage | 220V ac, 240V ac | |
| Contact Configuration | DPDT | |
| Series | LY | |
| Terminal Type | Plug-In, Solder | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 18790Ω | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Height | 28mm | |
| Coil Power | 1.1VA | |
| Length | 36mm | |
| Width | 21.5mm | |
| Contact Material | Silver Tin Indium | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Relay | ||
Coil Voltage 220V ac, 240V ac | ||
Contact Configuration DPDT | ||
Series LY | ||
Terminal Type Plug-In, Solder | ||
Switching Current 10A | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 18790Ω | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Height 28mm | ||
Coil Power 1.1VA | ||
Length 36mm | ||
Width 21.5mm | ||
Contact Material Silver Tin Indium | ||
Contact Resistance 50mΩ | ||
Omron Series LY Relay, 220V AC Coil Voltage, DPDT Contact Configuration - LY2I4N 220/240VAC
This relay is a Compact electromechanical switching device designed for control and isolation tasks in industrial and commercial electrical systems. It operates from AC control voltages and provides a double-pole, double-throw contact arrangement to switch separate circuits while maintaining a small footprint suitable for panel-mounted or socketed installations.
Features and Benefits:
• 220V AC Coil power consumption of 1.1VA for efficient drive requirements
• Coil resistance of 18,790Ω enabling predictable Coil current draw
• DPDT contact arrangement for independent switching of two circuits
• Contact material AgSnIn for Durable conductive performance
• Rated switching current 10A for handling moderate mains loads
• Switching voltage capacity up to 250VAC and 125VDC for AC/DC versatility
• Coil resistance of 18,790Ω enabling predictable Coil current draw
• DPDT contact arrangement for independent switching of two circuits
• Contact material AgSnIn for Durable conductive performance
• Rated switching current 10A for handling moderate mains loads
• Switching voltage capacity up to 250VAC and 125VDC for AC/DC versatility
Applications
• Suitable for industrial automation control panels requiring multiple circuit switching
• Used for machine control where independent circuit isolation is needed
• Ideal for retrofit installations using plug-in sockets in electrical cabinets
• Used with control systems that require AC Coil actuation at 220/240VAC
• Used for machine control where independent circuit isolation is needed
• Ideal for retrofit installations using plug-in sockets in electrical cabinets
• Used with control systems that require AC Coil actuation at 220/240VAC
What Coil voltages can I apply to it?
It accepts AC Coil voltages of 220V AC and 240V AC, so it is compatible with common mains-derived control supplies.
How does the Terminal arrangement support installation methods?
Termination options include plug-in connection for socket mounting and solder terminals for fixed wiring, offering flexibility in assembly and maintenance.
What environmental limits should be observed during operation?
The unit is specified to operate between -25°C minimum and 55°C maximum ambient temperatures
installations should ensure ambient conditions remain within this range.
Which approvals indicate suitability for industrial use?
It carries CE, CSA, RoHS and UL approvals, indicating conformity with several international safety and material-restriction standards.
- RS Stock No. 2157857
- Mfr. Part No. LY2N 220/240VAC
Each
$59.17
- RS Stock No. 2711906
- Mfr. Part No. MY2-GS-R AC220/240
Each
$20.90
- RS Stock No. 0101947
- Mfr. Part No. LY2N-CR AC220/240
Each
$45.85
- RS Stock No. 0107758
- Mfr. Part No. MY3N AC220/240
Each
$23.56
Related links
- Omron Non-Latching Relay 240 V ac Coil DPDT
- Omron DIN Rail Power Relay 240 V ac Coil DPDT
- Omron Power Relay 240 V ac Coil DPDT
- Omron Power Relay 10A Switching Current, DPDT
- Omron Flange Power Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT
- Omron Relay 10A Switching Current, DPDT
- Omron Surface Power Relay 10A Switching Current, DPDT












