Aratas PCB Power Relay, 110V ac Coil, 5A Switching Current, DPDT
- RS Stock No.:
- 807-4191
- Mfr. Part No.:
- G2R-2 AC120
- Brand:
- Aratas
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$19.88
(exc. GST)
$21.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $19.88 | - |
| 25 - 49 | $19.53 | 1% |
| 50 - 99 | $18.99 | 4% |
| 100 - 249 | $18.43 | 7% |
| 250 + | $17.99 | 9% |
*price indicative
- RS Stock No.:
- 807-4191
- Mfr. Part No.:
- G2R-2 AC120
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Power Relay | |
| Coil Voltage | 110V ac | |
| Contact Configuration | DPDT | |
| Mount Type | PCB | |
| Series | G2R | |
| Terminal Type | Plug-In | |
| Switching Current | 5A | |
| Switching Power | 600mW | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 125V dc | |
| Switching AC Voltage | 380V ac | |
| Coil Resistance | 4.6kΩ | |
| Maximum Operating Temperature | 70°C | |
| Coil Power | 900mW | |
| Width | 13mm | |
| Length | 29mm | |
| Standards/Approvals | UL, CSA | |
| Height | 25.5mm | |
| Contact Material | Silver Alloy | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Power Relay | ||
Coil Voltage 110V ac | ||
Contact Configuration DPDT | ||
Mount Type PCB | ||
Series G2R | ||
Terminal Type Plug-In | ||
Switching Current 5A | ||
Switching Power 600mW | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 125V dc | ||
Switching AC Voltage 380V ac | ||
Coil Resistance 4.6kΩ | ||
Maximum Operating Temperature 70°C | ||
Coil Power 900mW | ||
Width 13mm | ||
Length 29mm | ||
Standards/Approvals UL, CSA | ||
Height 25.5mm | ||
Contact Material Silver Alloy | ||
Contact Resistance 50mΩ | ||
G2R Series
General purpose PCB power relay used in various domestic and commercial applications
8mm creepage/clearance
H25.5 x W13 x D29 mm
Approvals
UL508; CSA22.2; EN 61810-1; SEV; SEMKO
- RS Stock No. 6838725P
- Mfr. Part No. G2R-2 AC110
Each (Supplied in a Tray)
$16.49
- RS Stock No. 2662983
- Mfr. Part No. G2R-2-SNI 110VAC (S)
Each
$34.92
- RS Stock No. 0353900
- Mfr. Part No. G2R-2-SN 110VAC (S)
Each
$37.39
- RS Stock No. 2051881
- Mfr. Part No. G2R-2 DC110
Each
$35.69
Related links
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron Power Relay 5A Switching Current, DPDT
- Omron Non-Latching Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT
- Omron PCB Power Relay 5A Switching Current, DPDT












