Aratas PCB Power Relay, 6V dc Coil, 5A Switching Current, DPDT

Get a bulk buy discount

Add 25 more to save $14.75

View bulk pricing options

Subtotal (1 unit)*

$26.16

(exc. GST)

$28.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 153 unit(s) shipping from 23 November 2026
  • Plus 54 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$26.16-
25 - 49$25.57$14.75
50 - 99$24.81$67.50
100 - 249$24.22$194.00
250 +$23.72$610.00

*price indicative

RS Stock No.:
113-7894
Mfr. Part No.:
G2R-2 DC6
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Product Type

Power Relay

Coil Voltage

6V dc

Contact Configuration

DPDT

Mount Type

PCB

Series

G2R

Terminal Type

Solder

Switching Current

5A

Switching DC Voltage

125V dc

Switching Power

1.25kVA

Minimum Operating Temperature

-40°C

Switching AC Voltage

380V ac

Maximum Operating Temperature

70°C

Coil Resistance

68Ω

Height

25.5mm

Coil Power

0.53W

Length

29mm

Width

13mm

Standards/Approvals

RoHS

Contact Material

Silver Alloy

Contact Resistance

50mΩ

G2R Series


General purpose PCB power relay used in various domestic and commercial applications

8mm creepage/clearance

H25.5 x W13 x D29 mm

Approvals

UL508; CSA22.2; EN 61810-1; SEV; SEMKO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy