Hongfa Europe GMBH PCB Mount Power Relay, 60V dc Coil, 6A Switching Current, SPDT
- RS Stock No.:
- 923-2619
- Mfr. Part No.:
- HF41F-060-ZT
- Brand:
- Hongfa Europe GMBH
13 In AU stock for next working day delivery
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$19.63
(exc. GST)
$21.59
(inc. GST)
Units | Per unit |
---|---|
1 + | $19.63 |
- RS Stock No.:
- 923-2619
- Mfr. Part No.:
- HF41F-060-ZT
- Brand:
- Hongfa Europe GMBH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
HF41F Series Subminiature Power Relays
HongFa HF41F series subminiature PCB power relays. The HF41F range is available in a wide range of coil voltage options.
Slim size (5 mm width)
4kV breakdown voltage
Surge voltage up to 6kV
RoHS compliant
4kV breakdown voltage
Surge voltage up to 6kV
RoHS compliant
Specifications
Attribute | Value |
---|---|
Coil Voltage | 60V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 125V dc |
Length | 28mm |
Coil Resistance | 16600Ω |
Coil Power | 210mW |
Isolation Coil To Contact | 4kV ac |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Life | 10000000 (Mechanical) operations, 30000 (Electrical) operations |
Height | 15mm |
Contact Material | Silver Alloy |
Depth | 5mm |
Standards Met | CQC File No. CQC09002035072, cULus File No. E133481 Recognized, VDE File No. 40020043 |
Maximum Switching Power DC | 180 W |
Maximum Switching Power AC | 1.5 kVA |
Application | Industrial |
Related links
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 6A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 6A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 10A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 5V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A...
- Hongfa Europe GMBH PCB Mount Signal Relay, 12V dc Coil, 2A...
- Hongfa Europe GMBH PCB Mount Power Relay, 24V dc Coil, 17A...