Finder Power Relay, 110V dc Coil, 12A Switching Current, DPDT
- RS Stock No.:
- 800-2824
- Mfr. Part No.:
- 56.32.9.110.0000T
- Brand:
- Finder
Subtotal (1 unit)*
$68.94
(exc. GST)
$75.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.94 |
*price indicative
- RS Stock No.:
- 800-2824
- Mfr. Part No.:
- 56.32.9.110.0000T
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Series | 56 | |
| Terminal Type | Quick Connect | |
| Switching Current | 12A | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 250V dc | |
| Switching Power | 3kVA | |
| Switching AC Voltage | 250V ac | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 12.5kΩ | |
| Standards/Approvals | EAC, CE | |
| Height | 37.2mm | |
| Coil Power | 1.5W | |
| Width | 20.7mm | |
| Length | 27.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Series 56 | ||
Terminal Type Quick Connect | ||
Switching Current 12A | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 250V dc | ||
Switching Power 3kVA | ||
Switching AC Voltage 250V ac | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 12.5kΩ | ||
Standards/Approvals EAC, CE | ||
Height 37.2mm | ||
Coil Power 1.5W | ||
Width 20.7mm | ||
Length 27.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
46 and 56 Series - Relays for Railway Applications
46 and 56 series plug-in power relays specially designed for railway applications.
8 A, 2 pole
12 A, 2 and 4 pole
DC coils with extended range
Complies with UNI CEI 11170-3 (protection against fire of materials), EN 61373 (resistance against random vibrations and shock, Category 1, Class B), EN 50155 (resistance to temperature and humidity, TX class)
Cadmium free
Different contact material options
Coil EMC suppression modules
Suitable with 97 series sockets and accessories
Related links
- Finder Power Relay 12A Switching Current, 4PDT
- Finder Power Relay 8A Switching Current, DPDT
- Schneider Electric Power Relay 12A Switching Current, DPDT
- Finder Power Relay 10A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, DPDT
- Finder PCB Power Relay 12A Switching Current, DPDT
- Finder Power Relay 12A Switching Current, 4PDT
