TE Connectivity PCB Power Relay, 9V dc Coil, 12A Switching Current, SPDT

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$6.56

(exc. GST)

$7.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 618 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.56-
10 +$6.313%

*price indicative

RS Stock No.:
276-3880
Mfr. Part No.:
RZ01-1C4-D009 1415899-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Power Relay

Coil Voltage

9V dc

Contact Configuration

SPDT

Mount Type

PCB

Series

SCHRACK Power PCB Relay RZ

Terminal Type

Solder

Switching Current

12A

Switching AC Voltage

400V ac

Maximum Operating Temperature

85°C

Coil Resistance

200Ω

Length

29mm

Width

12.7mm

Standards/Approvals

REACH EC 1907/2006, EU ELV Directive 2000/53/EC, RoHS 2011/65/EU

Coil Power

400mW

Height

15.7mm

Contact Material

Silver Alloy

The TE Connectivity SCHRACK Power PCB Relay of RZ series open or close a circuit by using an electromagnetic coil for seamless power flow.

UL Coil Insulation Class F coil

Monostable and DC coil magnetic system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy