TE Connectivity PCB Power Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 791-7362
- Mfr. Part No.:
- 1-1415899-3
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 unit)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.05 |
*price indicative
- RS Stock No.:
- 791-7362
- Mfr. Part No.:
- 1-1415899-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mount Type | PCB | |
| Series | RZ | |
| Terminal Type | PCB Pin | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 60Ω | |
| Length | 29mm | |
| Height | 15.7mm | |
| Coil Power | 420mW | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mount Type PCB | ||
Series RZ | ||
Terminal Type PCB Pin | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 60Ω | ||
Length 29mm | ||
Height 15.7mm | ||
Coil Power 420mW | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- AT
TE Connectivity RZ Series PCB Power Relays
RZ Series PCB mounting power relays with a 400 mW DC coil and 5kV / 10mm reinforced insulation. These RZ Series PCB mounting power relays are flux tight and have silver nickel contacts.
12A versions of these RZ Series PCB mounting power relays have 3.5mm pinning
16A versions of these RZ Series PCB mounting power relays have 5 mm pinning
3.2 or 5 mm pinning
Dimensions: 29.00 x 12.70 x 15.70 mm
Meets the appliance industry requirements of IEC60335-1
Approvals
VDE and UL
Related links
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Power Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Monostable Relay 16A Switching Current, SPST
- TE Connectivity PCB Relay 16A Switching Current, SPST
- TE Connectivity PCB Power Relay 16A Switching Current, SPDT
