Finder Relay, 110V ac Coil, 7A Switching Current, 4PDT
- RS Stock No.:
- 776-1658
- Mfr. Part No.:
- 55.34.8.110.0054
- Brand:
- Finder
Subtotal (1 unit)*
$32.30
(exc. GST)
$35.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 838 unit(s) shipping from 23 November 2026
- Plus 52 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.30 |
*price indicative
- RS Stock No.:
- 776-1658
- Mfr. Part No.:
- 55.34.8.110.0054
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 110V ac | |
| Product Type | Relay | |
| Contact Configuration | 4PDT | |
| Series | 55 | |
| Terminal Type | Plug-In | |
| Switching Current | 7A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 3.9kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.7mm | |
| Width | 20.7mm | |
| Coil Power | 1.5W | |
| Height | 37.2mm | |
| Standards/Approvals | CCC, CSA, EAC, UL, VDE | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 110V ac | ||
Product Type Relay | ||
Contact Configuration 4PDT | ||
Series 55 | ||
Terminal Type Plug-In | ||
Switching Current 7A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 3.9kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 27.7mm | ||
Width 20.7mm | ||
Coil Power 1.5W | ||
Height 37.2mm | ||
Standards/Approvals CCC, CSA, EAC, UL, VDE | ||
Contact Material Silver Alloy | ||
- COO (Country of Origin):
- IT
Finder Series 55 Power Relay, 4PDT Contact Configuration, 110V AC Coil Voltage - 55.34.8.110.0054
This power relay is intended for general-purpose applications, ensuring dependable switching and control of electrical circuits. With a coil voltage of 110V AC, it is suitable for a range of automation and electrical tasks. Its robust design and precise specifications make it a fitting choice for professionals in the automation, electronics, and electrical industries.
Features & Benefits
• 4PDT configuration for versatile circuit control
• Operates efficiently with a switching current of 7A
• Endures temperatures from -40°C to +85°C
• Silver alloy contacts enhance conductivity
• Compact plug-in design facilitates installation and maintenance
Applications
• Automation systems for managing circuit operations
• Controlling electrical connections in machinery
• Utilised in HVAC systems for switching functions
• Telecommunications ensuring circuit integrity
• Employed in security systems for relay functions
What voltage does it operate at, and is it compatible with other equipment?
This relay functions at 110V AC and is compatible with standard electrical systems that accommodate this voltage.
How do I ensure proper installation of this relay?
Plug the relay into a compatible socket and ensure all connections are secure, adhering to the wiring diagram provided in the manual.
Can this relay be used in outdoor applications?
While it can withstand high temperatures, it is advisable to use it in enclosed environments to protect it from moisture and dust.
Is it suitable for use with different types of loads, such as inductive or resistive?
Yes, it can handle various loads, but its crucial to check the specific load requirements for compatibility.
Related links
- Finder PCB Power Relay 7A Switching Current, 4PDT
- Finder Power Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4 CO
- Finder Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4PDT
- Finder Relay 7A Switching Current, 4PDT
- Finder PCB Relay 7A Switching Current, 4PDT
