Finder PCB Mount Relay, 48V ac Coil, 7A Switching Current
- RS Stock No.:
- 257-7379
- Mfr. Part No.:
- 551480480000
- Brand:
- Finder
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$26.86
(exc. GST)
$29.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $26.86 |
- RS Stock No.:
- 257-7379
- Mfr. Part No.:
- 551480480000
- Brand:
- Finder
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Finder PCB Mount Relay, 48V dc Coil, 7A Switching Current
- Finder Plug In Relay, 48V ac Coil, 7A Switching Current
- Finder PCB Mount Power Relay, 230V ac Coil, 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay, 24V ac Coil, 7A Switching Current, 4PDT
- Finder PCB Mount Power Relay, 110V ac Coil, 7A Switching Current, 4PDT
- Finder PCB Mount Relay, 48V ac Coil, 10A Switching Current, 3PDT, 3PDT
- Finder PCB Mount Relay, 48V ac Coil, 10A Switching Current
- Finder PCB Mount Relay, 48V ac Coil, 20A Switching Current, SPST, SPST